RS Better World

Schneider Electric LP2K Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$439.59

(exc. GST)

$483.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3140
Mfr. Part No.:
LP2K09015BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

4kW

Series

LP2K

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Solder Pin

Minimum Operating Temperature

-25°C

Contactor Application

Reversing

Operational Current Ie

9A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Width

90mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP2K09015BD is a LP2K series 3 pole TeSys K reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 9 A

Control circuit voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy