RS Better World

Schneider Electric LP1K Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$132.72

(exc. GST)

$145.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-2917
Mfr. Part No.:
LP1K09103BD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

4kW

Series

LP1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Cable

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Length

58mm

Width

45mm

Standards/Approvals

CSA, CCC, UL, RoHS, IEC, EAC

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP1K09103BD3 is a LP1K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 9 A

Control circuit voltage 24 V DC

RS Better World
Each
$140.12
RS Better World
Each
$242.93
RS Better World
Each
$214.15
RS Better World
Each
$196.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy