RS Better World

Schneider Electric LC1D Contactor, 575V ac Coil, 3-Pole, 32 A, 7.5 kW 575V ac, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$194.46

(exc. GST)

$213.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-1683
Mfr. Part No.:
LC1D18SC7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

575V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

32A

Series

LC1D

Power Rating

7.5kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Cable

Operational Current Ie

18A

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

575V ac

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Width

45mm

Depth

86mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

77mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D18SC7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy