Schneider Electric LC1D Contactor, 110V ac Coil, 4-Pole, 32 A, 24 W 120V, 2 NO/2 NC, 300 V dc, 690V ac
- RS Stock No.:
- 845-1655
- Mfr. Part No.:
- LC1D188G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$337.13
(exc. GST)
$370.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $337.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1655
- Mfr. Part No.:
- LC1D188G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Power Rating | 24W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 120V | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS, CCC, CSA, EAC, IEC, UL | |
| Length | 105mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 32A | ||
Series LC1D | ||
Power Rating 24W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 120V | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals RoHS, CCC, CSA, EAC, IEC, UL | ||
Length 105mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D188G7
- RS Stock No. 8451651
- Mfr. Part No. LC1D188FD
- RS Stock No. 4547979
- Mfr. Part No. LC1D188F7
- RS Stock No. 4547935
- Mfr. Part No. LC1D128F7
- RS Stock No. 4547907
- Mfr. Part No. LC1D098F7
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 110V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 110V ac 300 V dc, 690V ac












