RS Better World

Schneider Electric TeSys D Contactor, 3-Pole, 50 A, 22 kW 24V, 3 NO

Subtotal (1 unit)*

$715.27

(exc. GST)

$786.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6773
Mfr. Part No.:
LC1D50U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Current

50A

Series

TeSys D

Power Rating

22kW

Mount Type

DIN Rail

Function

Capacitor Switching

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

50A

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

120mm

Width

55mm

Standards/Approvals

EAC

Length

122mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric range of product is TeSys, contactor offers high reliability with long mechanical and electric life with the full complete line of accessories for motor and load control. As the largest selling line of contactor in the world, TeSys Contactors are available for both IEC and NEMA applications and certified by major standards around the world.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy