RS Better World

Schneider Electric LC1F Contactor, 120V ac Coil, 3-Pole, 630 A, 250 kW 120V ac, 3 NO, 440V

Subtotal (1 unit)*

$12,771.33

(exc. GST)

$14,048.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,771.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8040
Mfr. Part No.:
LC1F630G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

120V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

630A

Power Rating

250kW

Series

LC1F

Mount Type

Panel

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw Clamp

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

120V ac

Operational Current Ie

630A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Width

309mm

Length

255mm

Depth

304mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F630G7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P

Pole contact composition 3 NO

Rated operational current 1000 A

Control circuit voltage 210 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy