RS Better World

Schneider Electric LC1F Contactor, 220V ac Coil, 3-Pole, 330 A, 160 kW 220V ac, 3 NO, 440V

Subtotal (1 unit)*

$5,217.60

(exc. GST)

$5,739.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,217.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-7763
Mfr. Part No.:
LC1F330M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

330A

Series

LC1F

Power Rating

160kW

Mount Type

Panel

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

220V ac

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

330A

Maximum Operating Temperature

55°C

Depth

219mm

Length

206mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Width

213mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F330M7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P

Pole contact composition 3 NO

Rated operational current 400 A

Control circuit voltage 220 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy