Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 40 A, 30 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 844-6924
- Mfr. Part No.:
- LC1D40A3BD
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$586.26
(exc. GST)
$644.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $586.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-6924
- Mfr. Part No.:
- LC1D40A3BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, RoHS, CCC, CSA, EAC, UL | |
| Length | 122mm | |
| Width | 55mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, RoHS, CCC, CSA, EAC, UL | ||
Length 122mm | ||
Width 55mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1D40A3BD) Reversing / Non-Reversing Contactors and Control Relays.
Related links
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 24V dc 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 60V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 10 kW 24V dc 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
