Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 12 A, 7.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 204-4470
- Mfr. Part No.:
- LC1D126BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$397.72
(exc. GST)
$437.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $397.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4470
- Mfr. Part No.:
- LC1D126BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 7.5kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 25A | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Length | 54mm | |
| Width | 45mm | |
| Standards/Approvals | DIN 5510-2, CCC, UA TR, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, EAC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 7.5kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 25A | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Length 54mm | ||
Width 45mm | ||
Standards/Approvals DIN 5510-2, CCC, UA TR, IEC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545 R26 HL3, EN 45545 R22 HL3, EAC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys D Contactor 3-Pole 7.5 kW 24V dc 690 V dc, 300V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
