Schneider Electric TeSys D Contactor, 24V dc Coil, 3-Pole, 65 A, 30 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 135-3966
- Distrelec Article No.:
- 303-97-042
- Mfr. Part No.:
- LC1D65ABBE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$797.26
(exc. GST)
$876.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $797.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3966
- Distrelec Article No.:
- 303-97-042
- Mfr. Part No.:
- LC1D65ABBE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 65A | |
| Series | TeSys D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 55mm | |
| Standards/Approvals | IEC, RoHS, UL, EAC, CSA, CCC | |
| Depth | 122mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 65A | ||
Series TeSys D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 55mm | ||
Standards/Approvals IEC, RoHS, UL, EAC, CSA, CCC | ||
Depth 122mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3PST | ||
Schneider Electric LC1D Series Contactor, 3PST Configuration, Motor Control - LC1D65ABBE
Features & Benefits
Applications
Can it be used for controlling motors in industrial environments?
Is it easy to install?
Can it handle heavy loads effectively?
Will it ensure reliable operation in automation systems?
Related links
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 60V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 24V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 24V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 24V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 24V dc 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
