RS Better World

Schneider Electric LC2K Reversing Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 1 NO, 600V ac

Subtotal (1 unit)*

$340.76

(exc. GST)

$374.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
818-8515
Mfr. Part No.:
LC2K1210F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

600V ac

Contact Current

12A

Power Rating

5.5kW

Series

LC2K

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

57mm

Length

90mm

Width

58mm

Standards/Approvals

UKCA, CE, EAC, CB scheme, GB/T 14048.4, CSA, JIS C8201-4-1, UL 60947-4-1, UL, EN/IEC 60947-4-1, CCC, CSA C22.2 No 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

Non Compliant

COO (Country of Origin):
FR

LC2K1210F7 TeSys K (LC2K) 3 Pole Reversing Contactor.


  • Motor control, Resistive load applications.

  • AC-4, AC-3, AC-1 Categories.

  • Comes pre-assembled with a reversing power Busbar.

  • Ue Rated Voltage Power circuit: 690 V AC 50/60 Hz, Signalling circuit: <= 690 V AC 50/60 Hz.

  • Ie Rated current 20 A (at <= 440 V AC AC-1 for power circuit 16 A (at <= 440 V AC AC-3 for power circuit, 12 A at <= 440 V AC AC-3 for power circuit.

  • Motor power 4 KW at 480 V AC 50/60 Hz, 4 KW at 500...600 V AC 50/60 Hz, 4 KW at 660...690 V AC 50/60 Hz, 3 KW at 220...230 V AC 50/60 Hz, 5.5 KW at 380...415 V AC 50/60 Hz, 5.5 KW at 440 V AC 50/60 Hz.

  • Circuit AC at 50/60 Hz.

  • Overvoltage category III.

  • Breaking 110 A at 440 V conforming to IEC 60947, 80 A at 500 V conforming to IEC 60947, 70 A at 660...690 V conforming to IEC 60947.

  • Mechanical interlocking.

  • Screw clamp terminals.

  • Mounting – DIN Rail, Plate.

  • IP20 to VDE 0106.

  • Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.


    Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.

    TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.

  • TeSys D is available as a reversing and non-reversing contactor.

  • TeSys B is a bar contactor up to 900 kW.

  • TeSys K contactors offered as reversing and non-reversing contactors.

  • TeSys GC and GY modular contactors and DIN rail mount contactors.

  • Series Features.


  • AC, DC, Low consumption voltage DC and silent control circuits available.

  • 6 A, 9 A and 12 A current ratings available.

  • 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.

  • Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.

  • Applications.


  • Industry, Infrastructure, Building and many more.

  • Control systems.

  • Areas that are noise sensitive, disturbed mains supply, silent contactor.

  • Compatible with programmable controller outputs, low consumption contactor.

  • Switching / switch contactor or coil relays.

  • Powering control and signalling equipment.

  • Approvals

    UL, CSA.

    Standards

    VDE 0660, BS 5424, IEC 60947, NF C 63-110.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy