Schneider Electric TeSys K Reversing Contactor, 110V Coil, 3-Pole, 6 A, 2.2 kW 110V, 690V
- RS Stock No.:
- 758-788
- Mfr. Part No.:
- LC2K0610F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$218.01
(exc. GST)
$239.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.01 |
*price indicative
- RS Stock No.:
- 758-788
- Mfr. Part No.:
- LC2K0610F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 2.2kW | |
| Series | TeSys K | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | UL | |
| Depth | 57mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 2.2kW | ||
Series TeSys K | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Motor Control | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals UL | ||
Depth 57mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Reversing contactor facilitates reliable motor control applications by enabling efficient power management in various industrial settings. It supports a range of operational voltages and currents, ensuring versatile compatibility with existing systems.
Operates effectively at rated voltages up to 690 V AC
Designed for a maximum operating rate of 3600 cycles per hour, ensuring high performance
Includes preassembled reversing power busbar
Durable mechanical design guarantees a lifespan of up to 5 million cycles
Complies with multiple standards
Related links
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 5.5 kW 110V ac 600V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 2.2 kW 115V 690V ac
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 220 to 230 V, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
