Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 95 A, 7.2 W 220V ac, 3 NO, 600V ac
- RS Stock No.:
- 818-5752
- Mfr. Part No.:
- LC1D95M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$772.89
(exc. GST)
$850.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $772.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5752
- Mfr. Part No.:
- LC1D95M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 95A | |
| Series | LC1D | |
| Power Rating | 7.2W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CCC, CSA, EAC, IEC, RoHS | |
| Length | 85mm | |
| Width | 127mm | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 95A | ||
Series LC1D | ||
Power Rating 7.2W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CCC, CSA, EAC, IEC, RoHS | ||
Length 85mm | ||
Width 127mm | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LC1D95M7
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 22V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 220V ac 690V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 220V ac 690V ac
