Schneider Electric TeSys D Contactor, 220V ac Coil, 3-Pole, 36 A, 25 kW 220V ac, 3 NO, 690V ac
- RS Stock No.:
- 127-1741
- Mfr. Part No.:
- LC1DMKM7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$521.64
(exc. GST)
$573.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $521.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 127-1741
- Mfr. Part No.:
- LC1DMKM7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 36A | |
| Power Rating | 25kW | |
| Series | TeSys D | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 220V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 127mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 45mm | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 36A | ||
Power Rating 25kW | ||
Series TeSys D | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 220V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 127mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 45mm | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1DMKM7
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
- RS Stock No. 1271747
- Mfr. Part No. LC1DMKU7
- RS Stock No. 6089605
- Mfr. Part No. LC1D25M7
- RS Stock No. 1271732
- Mfr. Part No. LC1DLKQ7
- RS Stock No. 6089649
- Mfr. Part No. LC1D32M7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V ac 690V ac/dc












