Schneider Electric LC1D Contactor, 220V ac Coil, 4-Pole, 80 A, 5.8 W 220V ac, 4 NO, 690V
- RS Stock No.:
- 845-0450
- Mfr. Part No.:
- LC1DT80AM7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,287.68
(exc. GST)
$1,416.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,287.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-0450
- Mfr. Part No.:
- LC1DT80AM7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Power Rating | 5.8W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 80A | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Depth | 120mm | |
| Length | 122mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Power Rating 5.8W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 80A | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V ac | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Depth 120mm | ||
Length 122mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Schneider Electric LC1DT80AM7
Features & Benefits
Applications
Can it handle high ambient temperatures?
Is it suitable for signalling circuits?
How can it be mounted?
Does it include protective covers?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 110V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 230V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 48V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 260V 690V
