Schneider Electric ICT Contactor, 230V ac Coil, 2-Pole, 20 A, 1.2 W 240V, 2 NO, 250V ac
- RS Stock No.:
- 791-2916
- Mfr. Part No.:
- A9C22722
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$109.65
(exc. GST)
$120.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.65 |
*price indicative
- RS Stock No.:
- 791-2916
- Mfr. Part No.:
- A9C22722
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 20A | |
| Series | ICT | |
| Power Rating | 1.2W | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 18mm | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Width | 81mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 20A | ||
Series ICT | ||
Power Rating 1.2W | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 18mm | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Width 81mm | ||
Depth 68mm | ||
Pole and Throw Configuration 2P | ||
Schneider Electric iCT Series Contactor, 2 NO Poles, 20A Contact Current Rating - A9C22722
Features & Benefits
Applications
What is the operational voltage range of this device?
How does the reversing feature benefit my application?
What type of terminal does it use for connections?
What are the environmental specifications affecting its use?
How often can this contactor switch?
Related links
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric ICT Contactor 1-Pole 1.2 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 230V ac 250V ac
- Schneider Electric ICT Contactor 2-Pole 2.1 W 220V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 240V 250V ac
