TE Connectivity Kilovac LEV100 Contactor, 24V dc Coil, 1-Pole, 100 A, 1 NO, 24V dc
- RS Stock No.:
- 277-7222
- Distrelec Article No.:
- 303-06-040
- Mfr. Part No.:
- LEV100A5ANH 4-1618391-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$457.72
(exc. GST)
$503.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $457.72 | - |
| 10 + | $432.50 | 5% |
*price indicative
- RS Stock No.:
- 277-7222
- Distrelec Article No.:
- 303-06-040
- Mfr. Part No.:
- LEV100A5ANH 4-1618391-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 24V dc | |
| Contact Current | 100A | |
| Series | Kilovac LEV100 | |
| Mount Type | Base, Side | |
| Function | Electromechanical | |
| Normal State Configuration | 1 NO | |
| Terminal Type | 2 x M4 Bolt | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power, Automotive battery Switching, backup, Circuit Protection, Motor Control Circuit isolation, Safety | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 381mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 24V dc | ||
Contact Current 100A | ||
Series Kilovac LEV100 | ||
Mount Type Base, Side | ||
Function Electromechanical | ||
Normal State Configuration 1 NO | ||
Terminal Type 2 x M4 Bolt | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power, Automotive battery Switching, backup, Circuit Protection, Motor Control Circuit isolation, Safety | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 381mm | ||
Pole and Throw Configuration SPST-NO | ||
The TE Connectivity DC Contactor relay is a electromechanical relay has contact arrangement of 1 Form X, SPST-NO DM.
Sealed contactor Type
DC actuating System
Related links
- TE Connectivity Kilovac LEV100 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity LEV100 Contactor 1-Pole 6 W 24V dc 900V
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
