Siemens Size S0, 3RT2 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 400V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-5947
- Mfr. Part No.:
- 3RT2026-2KF40
- Brand:
- Siemens
Subtotal (1 unit)*
$527.48
(exc. GST)
$580.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $527.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 751-5947
- Mfr. Part No.:
- 3RT2026-2KF40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | Size S0, 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Cage Clamp | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Width | 101.5mm | |
| Length | 45mm | |
| Standards/Approvals | UL, IEC 81346-2, IEC 61508, IEC 60947-4-1, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series Size S0, 3RT2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Cage Clamp | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Width 101.5mm | ||
Length 45mm | ||
Standards/Approvals UL, IEC 81346-2, IEC 61508, IEC 60947-4-1, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Contactors – 3RT2 Range
Note
Approvals
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 400V ac
- Siemens Contactor 3-Pole 37 kW 24V 400V ac
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens Contactor 3-Pole 15 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
