Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 40 A, 30 kW 220V ac, 3 NO, 690V ac/dc
- RS Stock No.:
- 744-7478
- Distrelec Article No.:
- 304-02-151
- Mfr. Part No.:
- LC1D40AM7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$706.65
(exc. GST)
$777.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $706.65 |
| 3 - 4 | $678.36 |
| 5 + | $650.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7478
- Distrelec Article No.:
- 304-02-151
- Mfr. Part No.:
- LC1D40AM7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 122mm | |
| Standards/Approvals | UL, CSA | |
| Width | 55mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 122mm | ||
Standards/Approvals UL, CSA | ||
Width 55mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric Contactor, 5W Heat Dissipation, 5mA Minimum Switching Current - LC1D Series - LC1D40AM7
Features & Benefits
Applications
How much surge voltage can this contactor withstand?
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
- RS Stock No. 7447421
- Mfr. Part No. LC1D38M7
- RS Stock No. 7447475
- Mfr. Part No. LC1D40AN7
- RS Stock No. 6089649
- Mfr. Part No. LC1D32M7
- RS Stock No. 6089352
- Mfr. Part No. LC1D09M7
Related links
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 220V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 17.6 kW 220V ac 690V ac/dc












