Schneider Electric LC1D Contactor, 220V ac Coil, 4-Pole, 40 A, 17.6 kW 220V ac, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7346
- Mfr. Part No.:
- LC1D258M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$473.77
(exc. GST)
$521.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $473.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7346
- Mfr. Part No.:
- LC1D258M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 17.6kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Length | 105mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 17.6kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Length 105mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D258M7
Features & Benefits
Applications
How do I maintain this contactor?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 17.6 kW 12V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 8.8 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
