Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 115 A, 55 kW 120V, 3 NO, 600V ac
- RS Stock No.:
- 818-5893
- Mfr. Part No.:
- LC1D115G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,028.93
(exc. GST)
$1,131.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,028.93 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$632.05
(exc. GST)
$695.26
(inc. GST)
- RS Stock No.:
- 818-5893
- Mfr. Part No.:
- LC1D115G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 115A | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC, EAC, UL, CCC, CSA | |
| Width | 120mm | |
| Depth | 136mm | |
| Length | 158mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 115A | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC, EAC, UL, CCC, CSA | ||
Width 120mm | ||
Depth 136mm | ||
Length 158mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric LC1D115G7
Features & Benefits
Applications
Can it handle high power loads?
Will it work in extreme temperatures?
Is it suitable for motor control applications?
Does it offer easy and secure connections?
Can it handle different types of loads?
Related links
- Schneider Electric LC1D Contactor 3-Pole 25 kW 120V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 1kV
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 600V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 130V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 120V ac 690V ac/dc

