Schneider Electric LC1D Contactor, 120V Coil, 3-Pole, 25 A, 70 VA 120V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$134.77

(exc. GST)

$148.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.77

*price indicative

RS Stock No.:
759-604
Mfr. Part No.:
LC1D12AG7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

LC1D

Power Rating

70VA

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

120V

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL

Width

45mm

Depth

86mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric robust contactor is designed for motor control applications, effectively handling various loads with precision and reliability.

Rated operational current of 12 A at 440 V AC enhances durability

Designed for up to 7.5 kW motor power at 500 V AC, ensuring adaptability

Inrush power consumption of 70 VA optimises energy efficiency

Insulation resistance exceeds 10 MOhm, providing enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy