Eaton DILM Contactor, 110V ac Coil, 4-Pole, 22 A, 5.5 kW 110V ac, 4 NO, 400V ac

Subtotal (1 unit)*

$168.21

(exc. GST)

$185.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.21

*price indicative

RS Stock No.:
743-4942
Mfr. Part No.:
276967 DILMP20(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

22A

Series

DILM

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Depth

117mm

Standards/Approvals

EN 60947

Width

45mm

Length

68mm

Pole and Throw Configuration

4

Eaton xStart Range Contactor, 20A Contact Current Rating, 4NO - 276967 DILMP20(110V50HZ,120V60HZ)


This Eaton DILMP series contactor is designed for 4-pole AC operations, operating at both 110V and 120V with a 22A rating at AC-1. It measures 75mm in length, 68mm in height, and 45mm in width, making it versatile for various installation needs.

Features & Benefits


• Screw terminals ensure easy and secure connections

• Mechanical lifespan of 10 million operations for long-term durability

• IP20 rating provides protection against dust and contact

• Includes overload protection for enhanced safety

Applications


• Suitable for automation systems and machine control

• Ideal for switching applications in manufacturing units

• Utilised in residential and commercial electrical systems

• Effective for driving motors and handling heavy electrical loads

Can it operate in temperatures up to +60°C?


Yes, it is designed for effective operation in these conditions.

Is it suitable for induction motors?


Yes, it works well with AC induction motors.

What degree of protection does the contactor offer?


The contactor is IP20 compliant for better safety.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy