Eaton DILM Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 743-4891
- Mfr. Part No.:
- 276547 DILM7-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$129.07
(exc. GST)
$141.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $129.07 |
*price indicative
- RS Stock No.:
- 743-4891
- Mfr. Part No.:
- 276547 DILM7-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947 | |
| Length | 68mm | |
| Width | 45mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947 | ||
Length 68mm | ||
Width 45mm | ||
Depth 117mm | ||
Pole and Throw Configuration 3P | ||
Eaton Contactor, Shock-Resistant, -25°C to +60°C Operating Temperature Range - DILM Series - 276547 DILM7-10(110V50HZ,120V60HZ)
Features & Benefits
What IP rating does the contactor have?
Is this device efficient?
Note
Related links
- Eaton DILM Contactor 3-Pole 1 NO, 690V
- Eaton DILM Contactor 3-Pole 15 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 110V ac 400V ac
- Eaton DILM Contactor 4-Pole 11 kW 110V ac 400V ac
