Eaton DILM Contactor, 110V ac Coil, 3-Pole, 65 A, 30 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 513-0106
- Mfr. Part No.:
- 277891 DILM65(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$831.64
(exc. GST)
$914.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $831.64 |
*price indicative
- RS Stock No.:
- 513-0106
- Mfr. Part No.:
- 277891 DILM65(110V50HZ,120V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660 | |
| Length | 115mm | |
| Depth | 147mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660 | ||
Length 115mm | ||
Depth 147mm | ||
Pole and Throw Configuration 3P | ||
Eaton Contactor, 65A Contact Current Rating, 30kW Power Rating - 277891 DILM65(110V50HZ,120V60HZ)
Features & Benefits
Applications
Can it operate in a wide temperature range?
Will it meet international safety standards?
Is it suitable for various motor types?
Can it handle various electrical loads?
Note
Related links
- Eaton DILM Contactor 3-Pole 45 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 110V ac 400V ac
