ABB AF16 Contactor, 110V dc Coil, 3-Pole, 10.5 A, 7.5 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 711-6165
- Mfr. Part No.:
- 1SBL177001R1201 AF16-30-01-12
- Brand:
- ABB
Subtotal (1 unit)*
$169.78
(exc. GST)
$186.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.78 |
*price indicative
- RS Stock No.:
- 711-6165
- Mfr. Part No.:
- 1SBL177001R1201 AF16-30-01-12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10.5A | |
| Power Rating | 7.5kW | |
| Series | AF16 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 10.5A | ||
Power Rating 7.5kW | ||
Series AF16 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 110V DC Coil, 7.5kW Power Rating - 1SBL177001R1201 AF16-30-01-12
This contactor is designed for effective motor control across a variety of electrical applications. It plays a crucial role in managing motor operations and power circuits, making it essential for industrial automation. With a compact design and robust specifications, this 3-pole contactor efficiently handles voltage and current ratings for safe operations in diverse environments.
Features & Benefits
• Integrated surge protection enhances operational stability
• Compact design allows straightforward integration into existing systems
• Built-in auxiliary contact provides additional functionality
• Suitable for controlling motors up to 7.5kW, ensuring effective performance
• Durable screw terminal connections support easy installation
Applications
• Ideal for motor control in machinery
• Used for switching power circuits in industrial systems
• Provides control in automation systems and control panels
• Applicable in scenarios requiring a 110V DC supply
What is the maximum voltage rating for this device?
It can handle a contact voltage rating of up to 690V AC.
Can it operate in extreme temperatures?
Yes, it functions effectively between -40°C and +70°C.
What maintenance is required for optimal performance?
Regular inspections of connections and ensuring environmental conditions align with specifications are advisable.
Related links
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 130V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF16 Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 500V dc 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 60V 690V ac
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO