ABB AF16 Contactor, 24V ac/dc Coil, 3-Pole, 30 A, 7.5 kW 60V, 3 NO, 690V ac
- RS Stock No.:
- 764-9006
- Distrelec Article No.:
- 304-22-309
- Mfr. Part No.:
- 1SBL177001R1101 AF16-30-01-11
- Brand:
- ABB
Subtotal (1 unit)*
$204.43
(exc. GST)
$224.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.43 |
*price indicative
- RS Stock No.:
- 764-9006
- Distrelec Article No.:
- 304-22-309
- Mfr. Part No.:
- 1SBL177001R1101 AF16-30-01-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF16 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 60V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 77mm | |
| Standards/Approvals | CE, cULus, UL | |
| Length | 86mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF16 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 60V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 77mm | ||
Standards/Approvals CE, cULus, UL | ||
Length 86mm | ||
Pole and Throw Configuration 3 | ||
ABB Contactor, Rail Mounting, 1NC Auxiliary Contact Configuration - AF Series - 1SBL177001R1101 AF16-30-01-11
Switch your circuit in a flash with this contactor from ABB. As it controls motors rated up to 7.5kW, it's a safe bet for powering up commonly used appliances. Response times between 11 and 98ms mean the device quickly opens and closes its contacts, delivering snappy circuit control. Thanks to its built-in auxiliary contact, you have the option to enhance your system monitoring by connecting an indicator light, alarm, data logging equipment or a PLC. Getting the device up and running is easy – just snap it onto your DIN rail.
Features & Benefits
• Handy screw terminals keep fingers away from conductors for safe handling
• Impulse voltage rating of 6kV, so stands up to sudden electrical surges
• Compact dimensions of 45 (W) x 86 (H) x 77mm (D) to slot into a busy cabinet
• Switching rate of 1,200 operations per hour, making light work of demanding control processes
Applications
• HVAC systems
• Automotive industry
• Power distribution networks
How do I identify the poles on this contactor?
This unit's front plate comes with labels to mark its terminals, making it easy to check your connections during wiring.
Related links
- ABB AF16 Contactor 3-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 60V 690V ac
- ABB AF12 Contactor 3-Pole 5.5 kW 60V 690V ac