RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

$396.24

(exc. GST)

$435.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1239
Distrelec Article No.:
136-23-039
Mfr. Part No.:
3RT2018-1BB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

16A

Power Rating

7.5kW

Series

3RT2

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V dc

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

73mm

Standards/Approvals

EAC

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens Contactor, 16A Current Rating, 400V AC Voltage Rating - SIRIUS Innovation Series - 3RT2018-1BB42


Use this 3-pole contactor from Siemens to switch your electrical circuits on and off. Unlike a standard relay, it's suitable for applications with very high current capacities. Rapid opening and closing of contacts within the unit effectively suppresses arcing and interrupts high currents to prevent damage to your machinery. It carries an IP20 (ingress protection) rating, which means the internal components are touch-proof to protect the wires and contacts and prevent electric shocks. By rotating the unit through approximately 180° when mounting it, you can tilt the front to suit your setup. It's a versatile option for use with applications including motors and lighting systems.

• Snap-on and DIN-rail mounting capabilities for space-saving and simple installation

• Compact design of 57.5mm (length), 45mm (width) and 73mm (depth) makes for easy installation in confined spaces

• Wide operating temperature range from -25°C to +60°C for use in tough conditions

Can I install this contactor in outdoor equipment?


Yes, you can use this Siemens contactor outdoors. The housing is made from rugged plastic that withstands damage from corrosion, abrasion and moisture, making the unit weatherproof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy