RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$214.77

(exc. GST)

$236.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1204
Mfr. Part No.:
3RT2017-2AP01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

230V ac

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

70mm

Depth

73mm

Width

45mm

Standards/Approvals

EAC

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 3 Poles, 12A Current Rating - 3RT2017-2AP01


This contactor is a vital component in electrical control systems, designed for robust performance in a variety of applications. This contactor operates with a coil voltage of 230V AC, making it efficient for controlling electrical loads. With dimensions of 70mm x 45mm x 73mm, it is compact and conveniently mounted on DIN rails, ensuring easy integration into existing systems.

Features & Benefits


• Utilises spring-loaded terminals for secure connections

• Handles load voltages up to 400V AC efficiently

• Rated for 12A current, catering to diverse applications

• Single auxiliary contact enhances control capabilities

Applications


• Used in automation processes for motor control

• Suitable for controlling lighting systems in commercial buildings

• Utilised in HVAC systems for efficient electrical management

• Implemented in industrial equipment for advanced operations

What is the typical lifespan of this contactor in operational environments?


The mechanical service life of the contactor is approximately 30 million operating cycles, ensuring long-term reliability for continuous use.

How does this contactor manage voltage surges?


It features a surge voltage resistance rated at 6kV for both main and auxiliary circuits, providing robust protection against voltage spikes.

What environmental conditions can the contactor withstand during operation?


It can operate effectively in temperatures ranging from -25°C to +60°C and is rated for installation up to 2,000m above sea level.

What are the power losses associated with this contactor?


In its hot operating state, the contactor exhibits a power loss of 1.5W when handling AC loads, optimising energy efficiency during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy