Lovato Electric BF Contactor, 400V ac Coil, 3-Pole, 9 A, 4 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1542
- Mfr. Part No.:
- BF0910A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$105.42
(exc. GST)
$115.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $105.42 |
*price indicative
- RS Stock No.:
- 685-1542
- Mfr. Part No.:
- BF0910A400
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 9A | |
| Series | BF | |
| Power Rating | 4kW | |
| Function | Motor Control, Straight | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CCC | |
| Width | 45mm | |
| Depth | 80.7mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 9A | ||
Series BF | ||
Power Rating 4kW | ||
Function Motor Control, Straight | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CCC | ||
Width 45mm | ||
Depth 80.7mm | ||
Length 81mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 9A Contact Current Rating, 3NO - BF0910A400
Features & Benefits
Applications
What is the allowable operational current?
Related links
- Lovato BF Contactor 3-Pole 30 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato BF Contactor 3-Pole 45 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 400V ac 440V ac
