Lovato Electric BF Contactor, 400V ac Coil, 3-Pole, 38 A, 18.5 kW, 3 NO, 440V ac

Subtotal (1 unit)*

$305.68

(exc. GST)

$336.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.68

*price indicative

RS Stock No.:
685-1457
Mfr. Part No.:
BF3800A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V ac

Contact Current

38A

Power Rating

18.5kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control, Straight

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

38A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1

Length

90mm

Width

45mm

Depth

90mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT

Lovato Series BF Contactor, 3 Poles, 38A Contact Current Rating - BF3800A400


This contactor is designed for efficient control of electrical circuits, offering robust performance for various applications. The 3-pole configuration enables reliable switching capabilities, with a coil voltage of 400V AC. This model measures 90mm in length, 45mm in width, and 90mm in depth, making it suitable for compact installations.

Features & Benefits


• High current capacity rated at 38A for demanding applications

• Contact voltage rating of 440V AC ensures versatility

• Designed for DIN rail mounting for easy installation

• Operating temperature range from -50 °C to +70 °C for reliability

• Suitable for AC coil 50/60Hz for extensive compatibility

• Power rating of 18.5 kW supports significant loads efficiently

Applications


• Used with industrial automation systems for reliable control

• Ideal for switching large motors in power

• Commonly employed in machinery and mechanical equipment

• Perfect for coupling with automation circuits in HVAC systems

• Employed in commercial electrical panels for efficient operation

What is the maximum load current this unit can handle?


This unit can manage a load current of up to 32A, making it suitable for various high-demand applications.

What are the coil voltage specifications for this contactor?


The contactor operates optimally at a coil voltage of 400V AC, ensuring reliable performance in electrical systems.

How is this product mounted in electrical panels?


It features a DIN rail mounting style, allowing for straightforward and secure installation in standard panels.

What are the advantages of using this model in industrial applications?


Its high current capacity, along with wide temperature tolerance, makes it ideal for industrial environments where reliability is crucial.

What types of electrical components can it switch?


This contactor is engineered to switch diverse loads, particularly in industrial settings, enhancing system functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy