Lovato Electric BF Contactor, 400V ac Coil, 3-Pole, 18 A, 7.5 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1447
- Mfr. Part No.:
- BF1810A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$152.79
(exc. GST)
$168.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $152.79 |
*price indicative
- RS Stock No.:
- 685-1447
- Mfr. Part No.:
- BF1810A400
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 18A | |
| Series | BF | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 80.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 18A | ||
Series BF | ||
Power Rating 7.5kW | ||
Function Motor Control, Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC | ||
Length 81mm | ||
Width 45mm | ||
Depth 80.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Lovato BF Series Contactor, 400V AC Coil Voltage, 7.5kW Power Rating - BF1810A400
Features & Benefits
Applications
Can it operate in extreme temperatures?
What is the maximum load voltage it can handle?
Is it compatible with other control systems?
What maintenance does it require?
- RS Stock No. 6851368
- Mfr. Part No. BF1810A024
- RS Stock No. 6851384
- Mfr. Part No. BF1810A230
- RS Stock No. 6851520
- Mfr. Part No. BF3800A024
- RS Stock No. 6851340
- Mfr. Part No. BF1210A400
Related links
- Lovato BF Contactor 3-Pole 4 kW 440V ac
- Lovato BF Contactor 3-Pole 30 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 45 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 400V ac 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac












