RS Better World

Schneider Electric LC2D Contactor, 230V ac Coil, 3-Pole, 65 A, 30 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$2,330.09

(exc. GST)

$2,563.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,330.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8113
Mfr. Part No.:
LC2D65AP7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

65A

Series

LC2D

Power Rating

30kW

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

65A

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Length

132mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Width

165mm

Depth

142mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

Schneider Electric LC2D65AP7


TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 65A/590V AC-3 (30kW@400V). Rated 65A AC-3 30kW@400V, it includes a 230V 50/60Hz AC coil, 2NO+2NC aux contacts, a mechanical interlock. It provides 230V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), power connection by EverLink BTR screw connectors, control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (119mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Assembled with mechanical interlock and pre-wired reversing circuit. Clear separation between power and control circuits, easy front access to coil and auxiliary contacts connections. Equipped with a 230V AC coil that can be supplied at 50Hz or 60Hz. Provides 4 built-in auxiliary contacts 2NO + 2NC, NC contacts are mirror certified suitable to be included in the control of safety systems. High electrical durability, guaranteed for 1.6 million cycles at 65A AC-3 440V, for demanding motor switching applications. Robust design with high making and breaking capacities up to 20 In. Power connections by EverLink BTR screw terminals providing constant tightening pressure.

Everlink reversible switches


TeSys changeover contactors fitted with two Everlink power terminals, with hexagon socket-head screw connection.

Allows for a single piece starter assembly with an Everlink breaker (vertical or side by side assembly).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy