Schneider Electric LC2D Contactor, 48V ac Coil, 3-Pole, 40 A, 8.5 kW 48V ac, 3 NO, 690V ac
- RS Stock No.:
- 665-8096
- Mfr. Part No.:
- LC2D40AE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,382.68
(exc. GST)
$1,520.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,382.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 665-8096
- Mfr. Part No.:
- LC2D40AE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 8.5kW | |
| Series | LC2D | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 165mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Depth | 142mm | |
| Length | 132mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 8.5kW | ||
Series LC2D | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 165mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Depth 142mm | ||
Length 132mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D40AE7
Everlink reversible switches
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 8.5 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 8.5 kW 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 8.5 kW 115V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac, 3 NO
