RS Better World

Schneider Electric TeSyS D Contactor, 48V ac Coil, 3-Pole, 80 A, 45 kW 48V ac, 3 NO

Subtotal (1 unit)*

$1,945.39

(exc. GST)

$2,139.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,945.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4102
Mfr. Part No.:
LC2D80E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Current

80A

Power Rating

45kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Resistive Load, Reversing

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Control Circuit Voltage Uc

48V ac

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

158mm

Length

158mm

Standards/Approvals

EN 60947-5-1, UL 508, IEC 60947-5-1, EN 60947-4-1, IEC 60947-4-1, CSA C22.2 No 14

Width

182mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric TeSys series model is a 3 pole contactor featuring a 48 V ac operating coil which built-in bidirectional peak limiting diode suppressor, with an AC-3 full load current rating of 80 A. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application.

IP degree of protection IP20

Ambient air temperature for operation from -40 to 60 °C

Network frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy