RS Better World

Schneider Electric TeSyS D Reversing Contactor, 24V dc Coil, 3-Pole, 40 A, 22 kW 24V dc, 3 NO, 1kV

Subtotal (1 unit)*

$1,084.61

(exc. GST)

$1,193.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,084.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5336
Mfr. Part No.:
LC1D406BWS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

40A

Series

TeSyS D

Power Rating

22kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Lug Ring

Contactor Application

Motor Control

Operational Current Ie

40A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

127mm

Standards/Approvals

EN, IEC, UL

Width

75mm

Depth

176mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

The Schneider Electric's D Contactor from combine long mechanical and electrical life to offer a high reliable contactor. It has been designed for integration in control systems and can be used to create motor starter for any type of application. It has 3 pole contactor featuring a 24 V dc operating coil, with an AC-3 full load current rating of 40 A.

Ambient air temperature for storage -60 to80 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy