RS Better World

Schneider Electric LC1K Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$72.10

(exc. GST)

$79.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-0188
Mfr. Part No.:
LC1K0901B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

LC1K

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

Plate, Rail Mount

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

+50°C

Width

45mm

Standards/Approvals

CCC, EAC, CSA, UL, RoHS, IEC

Length

58mm

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LC1K Series Contactor, 9A Operational Current, 24V Control Circuit Voltage Uc - LC1K0901B7


This contactor is a compact, three-pole switching device designed to control motors and resistive loads in industrial installations. It operates on a 24V AC control supply and is suitable for use where space is limited and frequent switching is required. The unit is intended for panel or DIN-rail installation in automation and electrical distribution panels.

Features & Benefits


• 9A operational current allows control of small motors
• 4 kW motor power rating at 380 to 415V supports medium-load drives
• 1 NC auxiliary contact provides a dedicated signalling contact
• Screw-clamp terminals permit secure connections to 0.34 to 4mm² conductors
• High impulse withstand of 8 kV improves transient tolerance
• Rated making capacity 110A AC reduces contact stress during start-up

Applications


• Suitable for controlling three-phase motors in factory automation
• Ideal for switching resistive heating elements in process panels
• Used with control systems requiring a 24V AC Coil Interface
• Can be used for Compact machine control panels with limited space
• Suitable for rail or plate mounting in distribution enclosures

What electrical environments can it handle regarding voltage and frequency?


The power circuit is rated up to 690V AC and will operate up to 400 Hz for signalling and power circuits.

How does it behave under heavy starting currents?


It offers an AC making capacity of 110A and specified short-time withstand currents, for example 90A for 1 s at 50 °C, to manage inrush events.

What are the connection options for field wiring?


Terminals accept 1.5 to 4mm² solid conductors, 0.75 to 4mm² flexible without ferrule, and smaller flexible conductors with ferrules per Terminal arrangements.

How tolerant is the device to temperature extremes and altitude?


It is specified for storage and operation between −50 °C and +80 °C and can be used at altitudes up to 2,000 m without derating.

What mechanical endurance can installers expect under nominal load?


Mechanical life is rated at 10 M cycles and electrical endurance at 1.3 M cycles for 9A AC-3 switching at up to 440 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy