Eaton DILM Contactor, 110V ac Coil, 3-Pole, 50 A, 22 kW 110V ac, 3 NO, 400V ac

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$545.40

(exc. GST)

$599.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$545.40-
6 +$521.854%

*price indicative

RS Stock No.:
513-0061
Mfr. Part No.:
277827 DILM50(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

50A

Series

DILM

Power Rating

22kW

Mount Type

Surface

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

40°C

Depth

147mm

Standards/Approvals

UL, VDE 0660, CSA, IEC/EN 60947

Length

115mm

Width

77mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton Contactor, 18 to 14AWG, 14mm Cable Stripping Length - 277827 DILM50(110V50HZ,120V60HZ)


Safeguard your industrial system from electrical arcs with this contactor from Eaton. You can use it to switch high-current electrical circuits on and off remotely. It's a versatile choice as it's equally at home working with AC-1, NAC-3 and AC-4 operations. This makes it an ideal option for motor start-up jobs or tasks that involve high initial loads. The unit delivers a rapid maximum response time of 18ms to give you immediate action at the flick of a switch. As it handles up to 5,000 operations per hour, it keeps pace with demanding applications. The assembly's compact dimensions of 132.1 (L) x 55 (W) x 115mm (H) mean it slots easily into crowded setups.

Features & Benefits


• Mechanical lifespan of 10 million operations indicates longevity

• 8kV AC impulse protection prevents damage caused by electrical surges

• Screw terminals for easy installation without the need for specialist tools

Can I use this contactor in harsh conditions?


Yes. This contactor performs reliably in an ambient temperature range between -25°C and +60°C, so it's ideal for use in harsh conditions.

How much does this device weigh?


This product only weighs 872g, so it keeps strain on your setup minimal.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy