RS Better World

Schneider Electric LC2K Contactor, 110V ac Coil, 3-Pole, 20 A, 4 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$267.67

(exc. GST)

$294.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3922
Mfr. Part No.:
LC2K0901G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Series

LC2K

Power Rating

4kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Cable

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Width

90mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2K0901G7 is a LC2K series 3 pole TeSys K reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3 no

Rated operational current 9 A

Control circuit voltage 120 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy