Dold Monitoring Relay, DPDT, DIN Rail 230V ac

This image is representative of the product range

Subtotal (1 unit)*

$241.83

(exc. GST)

$266.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.83

*price indicative

RS Stock No.:
465-0700
Mfr. Part No.:
MK9163N.12/100 AC50/60Hz 230V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Application

Temperature

Product Type

Monitoring Relay

Function

Motor Control

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

230V ac

IP Rating

IP40

Contact Current

5A

Supply AC Voltage

230V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Width

22.5mm

Length

102mm

Standards/Approvals

DIN 46 228-1/-2/-3/-4, DIN EN 61 558, EN 50 005, EN 55 011, EN 60947-5-1, EN 60947-8, IEC/EN 60 068-1, IEC/EN 60 068-2-6, IEC/EN 60 529, IEC/EN 60 664-1, IEC/EN 60 715, IEC/EN 60 947-5-1, IEC/EN 60947-5-1, IEC/EN 60947-8, UL Subject 94

Height

90mm

Series

MK 9163N

COO (Country of Origin):
DE

MK 9163N - thermistor motor protection relay


1 input for 1 → 6 thermistors

Closed circuit current principle (output relay not activated in the event of a fault)

LED indicator for auxiliary voltage and contact position

Output contact 2 changeovers

With error memory and reset function

22.5 mm overall width

Thermistor motor protection relay with and without ATEX approval

For detection of

- Temperature limit exceedance

- Wire breakage in sensor circuit

- Short circuit in sensor circuit (ATEX version)

Group and Category

PTB 03 ATEX 3117

Certificate No.

II (2) GD

Approvals

  CE

Standards

  EN 60947-8, EN 60079-14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy