RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 6 A, 2.2 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$89.90

(exc. GST)

$98.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
382-9775
Mfr. Part No.:
LC1K06103P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

2.2kW

Series

LC1K

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Cage Clamp

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

57mm

Length

58mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

3 Pole Contactors with Spring Terminals


Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring

Consistent connection tightness

1 x N/O auxiliary contact

Resistance to vibration & temperature cycling

Conformance standard IEC947-4 EN60947-4-1

DIN rail or screw fixing

Ideal for use with GV2-M motor circuit breakers

Each
$114.44
Each
$154.59
RS Better World
Each
$89.58
RS Better World
Each
$91.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy