Schneider Electric TeSyS CA Control Relay, 24V dc Coil, 140 A, 2.4 W 24V dc, 3 NO/2 NC, 690V ac
- RS Stock No.:
- 288-7186
- Mfr. Part No.:
- CAD326BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$287.07
(exc. GST)
$315.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $287.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7186
- Mfr. Part No.:
- CAD326BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Control Relay | |
| Contact Voltage | 690V ac | |
| Contact Current | 140A | |
| Power Rating | 2.4W | |
| Series | TeSyS CA | |
| Mount Type | DIN Rail | |
| Function | Control Circuit | |
| Normal State Configuration | 3 NO/2 NC | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL, UKCA, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545: R22 HL3, CE | |
| Length | 93mm | |
| Depth | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Control Relay | ||
Contact Voltage 690V ac | ||
Contact Current 140A | ||
Power Rating 2.4W | ||
Series TeSyS CA | ||
Mount Type DIN Rail | ||
Function Control Circuit | ||
Normal State Configuration 3 NO/2 NC | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL, UKCA, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545: R22 HL3, CE | ||
Length 93mm | ||
Depth 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A Contact Rating, 24V dc DPST
- Schneider Electric 10A Contact Rating, 24V dc 3PST
- Schneider Electric 10A Contact Rating 24V dc
- Schneider Electric 10A Contact Rating 24V dc 2 NO/2 NC
- Schneider Electric 10A Contact Rating 24V dc 3PST
- Schneider Electric 10A Contact Rating 24V dc 1 NO
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
