RS PRO Contactor, 230V ac Coil, 4-Pole, 25 A, 2.2 kW, 440V
- RS Stock No.:
- 277-8518
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$194.90
(exc. GST)
$214.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $194.90 |
| 10 - 19 | $185.14 |
| 20 + | $175.86 |
*price indicative
- RS Stock No.:
- 277-8518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | RS PRO | |
| Power Rating | 2.2kW | |
| Function | Motor Control, Resistive Load, Straight | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN60947-4-1, IEC/EN60947-5-1, RoHS, VDE 0660 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series RS PRO | ||
Power Rating 2.2kW | ||
Function Motor Control, Resistive Load, Straight | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN60947-4-1, IEC/EN60947-5-1, RoHS, VDE 0660 | ||
Width 35mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for residential and commercial installations:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS25 Contactor 4-Pole 2.2 kW, 440V
- RS PRO RS40 Contactor 4-Pole 2.2 kW, 440V
- RS PRO RS63 Contactor 4-Pole 2.2 kW, 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 230V ac 440V
- Finder 22 Contactor 2-Pole 2.2 W 230V ac/dc 440V ac, 250 V ac
- Hager ESC Contactor 2-Pole 2.2 VA 230V ac 400V ac
- RS PRO RS20 Contactor 2-Pole 1.1 kW, 440V
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V












