RS PRO Contactor, 24V dc Coil, 3-Pole, 74 A, 37 kW 400V, 3V, 400 V
- RS Stock No.:
- 277-8494
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$571.00
(exc. GST)
$628.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $571.00 |
| 10 - 19 | $542.44 |
| 20 + | $515.31 |
*price indicative
- RS Stock No.:
- 277-8494
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 74A | |
| Power Rating | 37kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Contactor Application | Heating, Lighting, Motor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 130A | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cULus, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, CE, IEC60068-2-78 | |
| Length | 112mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 74A | ||
Power Rating 37kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Contactor Application Heating, Lighting, Motor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 130A | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cULus, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, CE, IEC60068-2-78 | ||
Length 112mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2778478
Each
$254.65
Related links
- RS PRO RS374A00-40 Contactor 4-Pole 37 kW 400V 400 V
- RS PRO RS374A00 Contactor 3-Pole 37 kW 24V ac 400 V
- RS PRO RS374A00 Contactor 3-Pole 37 kW 3 V
- RS PRO RS362A00 Contactor 3-Pole 30 kW 400V 400 V
- RS PRO RS362A00-40 Contactor 4-Pole 30 kW 400V 400 V
- RS PRO Contactor 3-Pole 5.5 kW 400V ac 400 V
- RS PRO Contactor 3-Pole 37 kW 3 V
- RS PRO RS314ND10 Contactor 3-Pole 5.5 kW 24V dc 400 V












