RS PRO Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V dc, 3V, 400 V
- RS Stock No.:
- 277-8471
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$237.10
(exc. GST)
$260.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $237.10 |
| 10 - 19 | $225.24 |
| 20 + | $213.97 |
*price indicative
- RS Stock No.:
- 277-8471
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Heating, Lighting, Motor | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60068-2-78, CE, cULus, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | |
| Width | 46mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Heating, Lighting, Motor | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60068-2-78, CE, cULus, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | ||
Width 46mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS332A00 Contactor 3-Pole 15 kW 24V ac 400 V
- RS PRO RS314ND10 Contactor 3-Pole 5.5 kW 24V dc 400 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 24V dc 400 V
- RS PRO RS324A00 Contactor 3-Pole 11 kW 24V dc 400 V
- RS PRO RS332A00 Contactor 3-Pole 15 kW 3 V
- RS PRO RS332A00 Contactor 3-Pole 15 kW 3 V
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS318ND10 Contactor 3-Pole 7.5 kW 400 V










