Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 9 A, 5.5 kW 24V dc, 1 NO/1 NC, 440V
- RS Stock No.:
- 210-9946
- Mfr. Part No.:
- LC2D093BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$486.88
(exc. GST)
$535.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $486.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9946
- Mfr. Part No.:
- LC2D093BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Length | 99mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14 | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series TeSyS D | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Length 99mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14 | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
