Siemens 3RH2 Contactor Relay, 125V ac Coil, 4-Pole, 10 A 690V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 275-3900
- Mfr. Part No.:
- 3RH2122-1AL00
- Brand:
- Siemens
Subtotal (1 unit)*
$104.55
(exc. GST)
$115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.55 |
*price indicative
- RS Stock No.:
- 275-3900
- Mfr. Part No.:
- 3RH2122-1AL00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, CCC, CE, EAC, UKCA, UL | |
| Length | 58mm | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals CSA, CCC, CE, EAC, UKCA, UL | ||
Length 58mm | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.
Surge voltage resistance rated value is 6 kV
Screw type terminals connection for auxiliary and control circuit
Screw and snap on mounting onto 35 mm DIN rail
IP20 protection
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 125V dc 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
