Siemens 3RH2 Contactor Relay, 277V ac Coil, 4-Pole, 10 A 690V ac, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$191.57

(exc. GST)

$210.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$191.57

*price indicative

RS Stock No.:
275-3906
Mfr. Part No.:
3RH2122-1AU60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

277V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

690V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

58mm

Depth

73mm

Standards/Approvals

CCC, CE, CSA, EAC, UKCA, UL

Width

45mm

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
DE
The Siemens Contactor relay comes with a product extension auxiliary switch. The size of the contactor is S00. It has a typical mechanical life of 30000000 cycles. For mounting +/-180° rotation possible on vertical mounting surface and it can be tilted forward and backward by +/- 22.5° on vertical mounting surface.

Surge voltage resistance rated value is 6 kV

Screw type terminals connection for auxiliary and control circuit

Screw and snap on mounting onto 35 mm DIN rail

IP20 protection

Related links