Lovato Electric BGTP09 Contactor, 24V Coil, 9 A, 5 kW, 500V

Subtotal (1 unit)*

$470.29

(exc. GST)

$517.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.29

*price indicative

RS Stock No.:
274-0482
Mfr. Part No.:
11BGTP0901A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Contact Voltage

500V

Contact Current

9A

Power Rating

5kW

Series

BGTP09

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

9A

Depth

56mm

Width

88mm

Standards/Approvals

UL508, IEC/EN 60947-4-1, CSA C22.2 n° 14, IEC/EN 60947-1

Length

58mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy