Lovato Electric BF12 Reversing Contactor, 24V ac Coil, 4-Pole, 28 A, 32 kW, 690V

Subtotal (1 unit)*

$172.35

(exc. GST)

$189.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.35

*price indicative

RS Stock No.:
273-9374
Mfr. Part No.:
BF12T4A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac

Product Type

Reversing Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

28A

Power Rating

32kW

Series

BF12

Function

AC

Mount Type

DIN Rail

Operational Current Ie

28A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Length

81mm

Width

45mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, IEC/EN/BS 60947-1

Depth

81mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy